
J-260-2595 | |
|---|---|
DigiKey Part Number | 2267-J-260-2595-ND |
Manufacturer | |
Manufacturer Product Number | J-260-2595 |
Description | VINYL LABELS FOR J7300 COLOR LAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Vinyl 3.35" L x 2.17" W (85.1mm x 55.1mm) White |
Datasheet | Datasheet |
Category | Width 2.170" (55.12mm) |
Manufacturer Brady Corporation | Location Indoor/Outdoor |
Packaging Box | Material - Body Vinyl |
Part Status Active | For Use With/Related Products Inkjet Printer |
Label Type Blank | Material Vinyl |
Printer Name J7300 | Label Size 3.35" L x 2.17" W (85.1mm x 55.1mm) |
Applications Industrial Applications | Shelf Life 12 Months |
Color - Background White | Shelf Life Start Date of Receipt |
Length 3.350" (85.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,055.05000 | ₹32,055.05 |