
LAT-39-799-1 | |
|---|---|
DigiKey Part Number | 2267-LAT-39-799-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-39-799-1 |
Description | LABEL, 1.437 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.437" (36.50mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Material - Body Nylon |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,108.13000 | ₹29,108.13 |