
LAT-40-799-5 | |
|---|---|
DigiKey Part Number | 2267-LAT-40-799-5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-40-799-5 |
Description | LABEL 0.75"H X 0.5"W WHT 1=32PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Nylon |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,477.89000 | ₹34,477.89 |