Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-6-747-10

DigiKey Part Number
2267-LAT-6-747-10-ND
Manufacturer
Manufacturer Product Number
LAT-6-747-10
Description
LABEL 0.25"H X 1"W WHITE 1=38PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Width
0.250" (6.35mm)
Part Status
Active
Material - Body
Polyester (PET)
Label Type
Die Cut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36,341.61000₹36,341.61
Manufacturers Standard Package