


LAT-9-799-10 | |
|---|---|
DigiKey Part Number | 2267-LAT-9-799-10-ND |
Manufacturer | |
Manufacturer Product Number | LAT-9-799-10 |
Description | LABEL, 0.25 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87,873.47000 | ₹87,873.47 |