



M21-375-488 | |
|---|---|
DigiKey Part Number | 2267-M21-375-488-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-488 |
Description | LABEL 0.375" W X 21' L WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 21' (6.4m) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Printer Name BMP®21 PLUS Label Printer, LABPAL™ Handheld Label Makers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,794.65000 | ₹2,794.65 |
