Connector Label, Adhesive For Multiple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Label, Adhesive For Multiple
M21-500-499-TB
M21-375-499-TB

M21-500-499-TB

DigiKey Part Number
2267-M21-500-499-TB-ND
Manufacturer
Manufacturer Product Number
M21-500-499-TB
Description
LABEL 0.5" W X 16' L WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For Multiple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Label, Adhesive
Legend
Blank
Pitch
-
For Use With/Related Products
Multiple
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,915.79000₹2,915.79
Manufacturers Standard Package