Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
M21-375-488
M21-375-488

M21-750-488

DigiKey Part Number
2267-M21-750-488-ND
Manufacturer
Manufacturer Product Number
M21-750-488
Description
LABEL 0.75" W X 21' L WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BMP®21 PLUS Label Printer, LABPAL™ Handheld Label Makers
Applications
General
Color - Background
White
Length
21' (6.4m)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,074.21000₹3,074.21
Manufacturers Standard Package