
M4-86-461 | |
|---|---|
DigiKey Part Number | 2267-M4-86-461-ND |
Manufacturer | |
Manufacturer Product Number | M4-86-461 |
Description | CRYOGENIC LBL 0.6X2.625 RL/120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Black on White, Clear |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Black on White, Clear |
Series | Length 2.625" (66.68mm) |
Packaging Box | Width 0.600" (15.24mm) |
Part Status Active | Material - Body Polyester, Self-Laminating |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP41, BMP51, BMP53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,031.11000 | ₹5,031.11 |



