
M4C-475-412 | |
|---|---|
DigiKey Part Number | 2267-M4C-475-412-ND |
Manufacturer | |
Manufacturer Product Number | M4C-475-412 |
Description | INSERTS/TAGS 0.475X20FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | General | |
Color - Background | White | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,574.50000 | ₹4,574.50 |



