
M4C-750-351 | |
|---|---|
DigiKey Part Number | 2267-M4C-750-351-ND |
Manufacturer | |
Manufacturer Product Number | M4C-750-351 |
Description | DESTRUCTIBLE TAMPER EVIDENT MATT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP41, BMP51, BMP53, M410, M510, M511 | |
Applications | General | |
Color - Background | Black, White | |
Length | 25' (7.6m) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,683.41000 | ₹5,683.41 |