


M6-1-425-FP | |
|---|---|
DigiKey Part Number | 2267-M6-1-425-FP-ND |
Manufacturer | |
Manufacturer Product Number | M6-1-425-FP |
Description | LBL .788X1.18 POLYPROP 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.180" (29.97mm) |
Packaging Box | Width 0.787" (20.00mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polypropylene |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6210, M7-R6200 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,568.09000 | ₹3,568.09 |