
M6-14-718 | |
|---|---|
DigiKey Part Number | 2267-M6-14-718-ND |
Manufacturer | |
Manufacturer Product Number | M6-14-718 |
Description | LABEL 0.187X1 POLYIMIDE WT 750 |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.187" (4.75mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |