



M6-144-145-GY | |
|---|---|
DigiKey Part Number | 2267-M6-144-145-GY-ND |
Manufacturer | |
Manufacturer Product Number | M6-144-145-GY |
Description | TAGS 1.206 X 0.758 BX/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Gray Blank |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Brady Corporation | For Use With/Related Products Blank |
Series | Material Polyethylene |
Packaging Box | Label Size 1.21" L x 0.76" W (30.6mm x 19.3mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,756.66000 | ₹44,756.66 |