Die Cut Vinyl Cloth White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Cloth White
M6-7-423

M6-29-498

DigiKey Part Number
2267-M6-29-498-ND
Manufacturer
Manufacturer Product Number
M6-29-498
Description
LBL 0.5X1.5 VINYL CLOTH 1=500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Cloth White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R6210, M7-R6200
Applications
General
Color - Background
White
Length
1.500" (38.10mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl Cloth
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,894.83000₹6,894.83
Manufacturers Standard Package