



M6-31-499 | |
|---|---|
DigiKey Part Number | 2267-M6-31-499-ND |
Manufacturer | |
Manufacturer Product Number | M6-31-499 |
Description | LBL 1X1.5 NYL CLOTH WT 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.500" (38.10mm) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Nylon Cloth |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,081.20000 | ₹7,081.20 |