



M6C-500-439-GR | |
|---|---|
DigiKey Part Number | 2267-M6C-500-439-GR-ND |
Manufacturer | |
Manufacturer Product Number | M6C-500-439-GR |
Description | LABEL 0.5" X 50' VINYL GN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611,M710, M61-R4410-WT, M61-R6010, M71-R4400-WT, M7-R4400-WT, M7-R6000 | |
Applications | General | |
Color - Background | Green | |
Length | 50' (15.2m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,522.09000 | ₹6,522.09 |