



M7C-2000-549-WT | |
|---|---|
DigiKey Part Number | 2267-M7C-2000-549-WT-ND |
Manufacturer | |
Manufacturer Product Number | M7C-2000-549-WT |
Description | LABEL 2" POLYESTER WT 1=50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 2.000" (50.80mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name M710, M7-R10000, M7-R6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,908.83000 | ₹14,908.83 |