



M7C-2000-549-YL | |
|---|---|
DigiKey Part Number | 2267-M7C-2000-549-YL-ND |
Manufacturer | |
Manufacturer Product Number | M7C-2000-549-YL |
Description | LABEL 2" POLYESTER YL 1=50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | M710, M7-R10000, M7-R6000 | |
Applications | General | |
Color - Background | Yellow | |
Length | 50' (15.2m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,908.83000 | ₹14,908.83 |