



M7C-500-595-OR | |
|---|---|
DigiKey Part Number | 2267-M7C-500-595-OR-ND |
Manufacturer | |
Manufacturer Product Number | M7C-500-595-OR |
Description | LABEL 0.5" VINYL OR 1=50' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Orange |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Length 50' (15.2m) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP71, M710, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,428.90000 | ₹6,428.90 |