
MUL-EITHUSA01 | |
|---|---|
DigiKey Part Number | 2267-MUL-EITHUSA01-ND |
Manufacturer | |
Manufacturer Product Number | MUL-EITHUSA01 |
Description | MULTITAG HOLDER 2 1/4X8 1/4 WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Blank |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Blank | |
Material | - | |
Label Type | - | |
Label Size | 8.25" L x 2.25" W (209.6mm x 57.2mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,385.81000 | ₹8,385.81 |