



PS-125-150-BR-S-2 | |
|---|---|
DigiKey Part Number | 2267-PS-125-150-BR-S-2-ND |
Manufacturer | |
Manufacturer Product Number | PS-125-150-BR-S-2 |
Description | SLEEVE, 0.125 IN DIA X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brown Heat Shrinkable Label 0.75" W x 0.13" Dia (19.1mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 0.13" Dia (19.1mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Brown | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,05,889.55000 | ₹1,05,889.55 |