



PS-750-2-BL | |
|---|---|
DigiKey Part Number | 2267-PS-750-2-BL-ND |
Manufacturer | |
Manufacturer Product Number | PS-750-2-BL |
Description | SLEEVE, 0.75 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) | |
Color | Blue | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,03,693.20000 | ₹1,03,693.20 |