



PS-750-2-PK-2 | |
|---|---|
DigiKey Part Number | 2267-PS-750-2-PK-2-ND |
Manufacturer | |
Manufacturer Product Number | PS-750-2-PK-2 |
Description | SLEEVE, 0.75 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pink Heat Shrinkable Label 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.13" ~ 0.24" (3.40mm ~ 6.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.13" ~ 0.24" (3.40mm ~ 6.1mm) |
Manufacturer Brady Corporation | Color Pink |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,27,045.87000 | ₹1,27,045.87 |