



PS-C-500-BK | |
|---|---|
DigiKey Part Number | 2267-PS-C-500-BK-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-500-BK |
Description | HEAT SHRINK TUBING, 0.5 IN DIA X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.50" W x 0.60" Dia (12.7mm x 15.2mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" W x 0.60" Dia (12.7mm x 15.2mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Manufacturer Brady Corporation | Color Black |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Length 50.00' (15.24m) |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,436.45000 | ₹38,436.45 |