
PSPT-750-175-WT | |
|---|---|
DigiKey Part Number | 2267-PSPT-750-175-WT-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-750-175-WT |
Description | WIRE MARK SLEEV 8~1 AWG 1=100PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.75" Dia (44.5mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Category | Label Size 1.75" W x 0.75" Dia (44.5mm x 19.1mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-750-175-342-WT | Brady Corporation | 1 | 2267-M6-750-175-342-WT-ND | ₹22,177.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,525.03000 | ₹21,525.03 |