
PTL-1-717 | |
|---|---|
DigiKey Part Number | 2267-PTL-1-717-ND |
Manufacturer | |
Manufacturer Product Number | PTL-1-717 |
Description | LABEL, 0.25 IN H X 0.25 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.250" (6.35mm) |
Packaging Bulk | Width 0.250" (6.40mm) |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R6000 | Base Product Number |