
PTL-18-499 | |
|---|---|
DigiKey Part Number | 2267-PTL-18-499-ND |
Manufacturer | |
Manufacturer Product Number | PTL-18-499 |
Description | LABEL 1"H X 0.75"W WHT 1=250PCS |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Nylon |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-18-499 | Brady Corporation | 27 | 2267-M6-18-499-ND | ₹5,217.48000 | Similar |
