
PTL-66-427 | |
|---|---|
DigiKey Part Number | 2267-PTL-66-427-ND |
Manufacturer | |
Manufacturer Product Number | PTL-66-427 |
Description | LABEL 3.15"HX1.938"W WH 1=100PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.94" W x 3.15" L (49.3mm x 80.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.94" W x 3.15" L (49.3mm x 80.0mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
