
PWM-PK-13 | |
|---|---|
DigiKey Part Number | 2267-PWM-PK-13-ND |
Manufacturer | |
Manufacturer Product Number | PWM-PK-13 |
Description | WIRE MARKER BK ON WH 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Cloth |
Datasheet | Datasheet |
Category | Size 0.22" W x 1.56" H (5.6mm x 39.6mm) |
Manufacturer Brady Corporation | Legend +, -, AC, DC; POS, NEG, GND; NEUT; SPARE, Blank |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Cloth |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,220.39000 | ₹4,220.39 |