
R6213 | |
|---|---|
DigiKey Part Number | 2267-R6213-ND |
Manufacturer | |
Manufacturer Product Number | R6213 |
Description | R6200 PRINTER RIB 0.5"DIA 1=242' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 4" x 242' Resin Ribbon For BBP®11, BBP®12 Label Printer, THT 1" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 4" x 242' | |
For Use With/Related Products | BBP®11, BBP®12 Label Printer, THT 1" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,410.85000 | ₹9,410.85 |