
R6602 | |
|---|---|
DigiKey Part Number | 2267-R6602-ND |
Manufacturer | |
Manufacturer Product Number | R6602 |
Description | R6600 PRINTER RIB 1" CORE 1=984' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 3.27" x 984' Resin Ribbon For BBP®72, BBP®81, BradyPrinter i7100, BRADYPRINTER PR Plus Label Printers, THT 3" Core Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 3.27" x 984' | |
For Use With/Related Products | BBP®72, BBP®81, BradyPrinter i7100, BRADYPRINTER PR Plus Label Printers, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,693.36000 | ₹24,693.36 |