



S3100-W | |
|---|---|
DigiKey Part Number | 2267-S3100-W-ND |
Manufacturer | |
Manufacturer Product Number | S3100-W |
Description | S3100,QWERTY-NA,WIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Print Speed 3" (76.2mm/s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), Print Speed 3" (76.2mm/s) | |
Includes | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,86,278.81000 | ₹1,86,278.81 |