



S3100 | |
|---|---|
DigiKey Part Number | 2267-S3100-ND |
Manufacturer | |
Manufacturer Product Number | S3100 |
Description | S3100,QWERTY-NA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Print Speed 3" (76.2mm/s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), Print Speed 3" (76.2mm/s) | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,30,620.62000 | ₹2,30,620.62 |
