



J20C-1125-2595 | |
|---|---|
DigiKey Part Number | 2267-J20C-1125-2595-ND |
Manufacturer | |
Manufacturer Product Number | J20C-1125-2595 |
Description | J20C-1125-2595 (1.125"W X 100FT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | J2000 Color Label Printer, J20-CMY | |
Applications | General | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 1.125" (28.58mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Inkjet Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,697.41000 | ₹13,697.41 |