
SLFW-150-PK | |
|---|---|
DigiKey Part Number | 2267-SLFW-150-PK-ND |
Manufacturer | |
Manufacturer Product Number | SLFW-150-PK |
Description | WIRE MARKER, 0.75 IN H X 1.5 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 1.50" W x 0.75" L (44.5mm x 19.1mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 1.50" W x 0.75" L (44.5mm x 19.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,665.37000 | ₹8,665.37 |