
SSTIE-370-7316 | |
|---|---|
DigiKey Part Number | 2267-SSTIE-370-7316-ND |
Manufacturer | |
Manufacturer Product Number | SSTIE-370-7316 |
Description | CBL TIE LOCKING SILVER 1.214' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.181" (4.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | - | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.214' (370.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,484.89000 | ₹38,484.89 |