



THT-1-472-10-YL | |
|---|---|
DigiKey Part Number | 2267-THT-1-472-10-YL-ND |
Manufacturer | |
Manufacturer Product Number | THT-1-472-10-YL |
Description | LABEL, 0.25 IN H X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 0.75" W x 0.25" L (19.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" W x 0.25" L (19.1mm x 6.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,15,786.82000 | ₹1,15,786.82 |