
THT-1000-499 | |
|---|---|
DigiKey Part Number | 2267-THT-1000-499-ND |
Manufacturer | |
Manufacturer Product Number | THT-1000-499 |
Description | THT-1000-499-WT (1.00"X100') |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Nylon Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | i5100, i7100, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,045.11000 | ₹13,045.11 |