



THT-137-499-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-137-499-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-137-499-1.5-SC |
Description | LABEL, 1" H X 2" W 1=1500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®11, BBP®12, BRADY 1244 Series, 1344 Series | |
Applications | Component, Inventory | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,979.91000 | ₹28,979.91 |