



THT-151-499-3 | |
|---|---|
DigiKey Part Number | 2267-THT-151-499-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-151-499-3 |
Description | LABEL, 0.25 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.000" (50.80mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Nylon Cloth |
Label Type Butt Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R4500, R4900, R6000, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,507.72000 | ₹20,507.72 |