



THT-154-490-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-154-490-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-154-490-1.5-SC |
Description | LABEL, 0.375 IN H X 1.25 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, THT 1" Core Printers, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 1.250" (31.75mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,883.78000 | ₹13,883.78 |