



THT-156-490-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-156-490-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-156-490-1.5-SC |
Description | LABEL, 1 IN H X 1.9 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, THT 1" Core Printers, R7950 | |
Applications | General | |
Color - Background | White | |
Length | 1.900" (48.26mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,395.75000 | ₹27,395.75 |