



THT-162-499-10 | |
|---|---|
DigiKey Part Number | 2267-THT-162-499-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-162-499-10 |
Description | LABEL, 1.437 IN H X 0.8 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4300, R4500, R4900, R6000, R6200 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.437" (36.50mm) | |
Width | 0.800" (20.32mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98,683.97000 | ₹98,683.97 |