Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
THT-156-492-3
THT-152-492-3

THT-179-492-3

DigiKey Part Number
2267-THT-179-492-3-ND
Manufacturer
Manufacturer Product Number
THT-179-492-3
Description
LABEL 1" H X 1"W WHITE 1=3000PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Active
Material - Body
Polyester (PET)
Label Type
Die Cut
Base Product Number
Printer Name
BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹32,614.17000₹32,614.17
Manufacturers Standard Package