



THT-18-351-3 | |
|---|---|
DigiKey Part Number | 2267-THT-18-351-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-18-351-3 |
Description | LABEL, 1 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4300, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,06,224.88000 | ₹1,06,224.88 |