



THT-18-424-3 | |
---|---|
DigiKey Part Number | 2267-THT-18-424-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-18-424-3 |
Description | LABEL 1" H X 3"W WHITE 1=3000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8,761.39000 | ₹8,761.39 |