



THT-18-425-3 | |
|---|---|
DigiKey Part Number | 2267-THT-18-425-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-18-425-3 |
Description | LABEL 1" H X 3" W 1=3KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene (PP) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series, BRADYPRINTER PR Plus Series, R4300, R4500, R6200, R6400 | |
Applications | Component | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene (PP) | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,897.78000 | ₹21,897.78 |
