



THT-180-492-3 | |
|---|---|
DigiKey Part Number | 2267-THT-180-492-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-180-492-3 |
Description | LABEL, 1 IN H X 0.9 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,198.33000 | ₹34,198.33 |