



B30-219-595-BLNKWT | |
|---|---|
DigiKey Part Number | 2267-B30-219-595-BLNKWT-ND |
Manufacturer | |
Manufacturer Product Number | B30-219-595-BLNKWT |
Description | LABEL 2.25"HX3.85"W WH 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 2.250" (57.15mm) | |
Width | 3.850" (97.79mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,045.11000 | ₹13,045.11 |